
RP10-2415SEW | |
|---|---|
DigiKey Part Number | 945-2734-5-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2415SEW |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2415SEW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.21000 | €54.21 |
| 5 | €52.18800 | €260.94 |
| 10 | €51.34200 | €513.42 |
| 25 | €50.24080 | €1,256.02 |
| 50 | €49.42260 | €2,471.13 |
| 100 | €48.61670 | €4,861.67 |
| Unit Price without VAT: | €54.21000 |
|---|---|
| Unit Price with VAT: | €65.05200 |

