
RP10-2415DEW/M2 | |
|---|---|
DigiKey Part Number | RP10-2415DEW/M2-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2415DEW/M2 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2415DEW/M2 Models |
Category | Current - Output (Max) 333mA, 333mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.71000 | €61.71 |
| 5 | €59.41000 | €297.05 |
| 10 | €58.44400 | €584.44 |
| 25 | €57.19080 | €1,429.77 |
| 50 | €56.25920 | €2,812.96 |
| 100 | €55.34160 | €5,534.16 |
| Unit Price without VAT: | €61.71000 |
|---|---|
| Unit Price with VAT: | €74.05200 |

