
RP10-2405SAW/P-HC | |
|---|---|
DigiKey Part Number | RP10-2405SAW/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2405SAW/P-HC |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2405SAW/P-HC Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 81°C |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency cURus, EAC |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €58.23500 | €1,164.70 |
| Unit Price without VAT: | €58.23500 |
|---|---|
| Unit Price with VAT: | €69.88200 |

