
RKZE-0515S | |
|---|---|
DigiKey Part Number | RKZE-0515S-ND |
Manufacturer | |
Manufacturer Product Number | RKZE-0515S |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZE-0515S Models |
Category | Current - Output (Max) 133mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €5.87520 | €146.88 |
| Unit Price without VAT: | €5.87520 |
|---|---|
| Unit Price with VAT: | €7.05024 |

