


RI3-2405S | |
|---|---|
DigiKey Part Number | 945-2629-ND |
Manufacturer | |
Manufacturer Product Number | RI3-2405S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI3-2405S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.74000 | €10.74 |
| 5 | €10.34000 | €51.70 |
| 10 | €10.17100 | €101.71 |
| 25 | €9.95440 | €248.86 |
| 50 | €9.79260 | €489.63 |
| 100 | €9.63330 | €963.33 |
| 250 | €9.42648 | €2,356.62 |
| 500 | €9.27272 | €4,636.36 |
| Unit Price without VAT: | €10.74000 |
|---|---|
| Unit Price with VAT: | €12.88800 |

