
RI-0515S | |
|---|---|
DigiKey Part Number | 945-1500-5-ND |
Manufacturer | |
Manufacturer Product Number | RI-0515S |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RI-0515S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.48000 | €7.48 |
| 5 | €7.20200 | €36.01 |
| 10 | €7.08500 | €70.85 |
| 25 | €6.93360 | €173.34 |
| 50 | €6.82080 | €341.04 |
| 100 | €6.70990 | €670.99 |
| 250 | €6.56596 | €1,641.49 |
| 500 | €6.45894 | €3,229.47 |
| Unit Price without VAT: | €7.48000 |
|---|---|
| Unit Price with VAT: | €8.97600 |

