



REC5-2412SRW/H6/A | |
|---|---|
DigiKey Part Number | 945-2506-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2412SRW/H6/A |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2412SRW/H6/A Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 420mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.36000 | €24.36 |
| 5 | €23.45400 | €117.27 |
| 10 | €23.07300 | €230.73 |
| 25 | €22.57920 | €564.48 |
| 50 | €22.21200 | €1,110.60 |
| 100 | €21.85020 | €2,185.02 |
| 250 | €21.38044 | €5,345.11 |
| Unit Price without VAT: | €24.36000 |
|---|---|
| Unit Price with VAT: | €29.23200 |

