


REC5-2412DRWZ/H2/A | |
|---|---|
DigiKey Part Number | 945-1889-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2412DRWZ/H2/A |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2412DRWZ/H2/A Models |
Category | Current - Output (Max) 210mA, 210mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.57000 | €25.57 |
| 5 | €24.62600 | €123.13 |
| 10 | €24.22700 | €242.27 |
| 25 | €23.70800 | €592.70 |
| 50 | €23.32260 | €1,166.13 |
| 100 | €22.94270 | €2,294.27 |
| 250 | €22.44944 | €5,612.36 |
| Unit Price without VAT: | €25.57000 |
|---|---|
| Unit Price with VAT: | €30.68400 |

