Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
RECOM REC Series DC to DC Converters | Digi-Key Daily

REC5-2412DRW/H6/C

DigiKey Part Number
REC5-2412DRW/H6/C-ND
Manufacturer
Manufacturer Product Number
REC5-2412DRW/H6/C
Description
DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC5-2412DRW/H6/C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
210mA, 210mA
Mfr
Power (Watts)
5 W
Series
Voltage - Isolation
6 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€26.70000€26.70
5€25.70000€128.50
10€25.28400€252.84
25€24.74200€618.55
50€24.33960€1,216.98
100€23.94310€2,394.31
250€23.42824€5,857.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€26.70000
Unit Price with VAT:€32.04000