
RB-3.305S/E | |
|---|---|
DigiKey Part Number | 945-1634-5-ND |
Manufacturer | |
Manufacturer Product Number | RB-3.305S/E |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | RB-3.305S/E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.85000 | €6.85 |
| 5 | €6.59200 | €32.96 |
| 10 | €6.48600 | €64.86 |
| 25 | €6.34760 | €158.69 |
| 50 | €6.24460 | €312.23 |
| 100 | €6.14320 | €614.32 |
| 250 | €6.01148 | €1,502.87 |
| 500 | €5.91348 | €2,956.74 |
| Unit Price without VAT: | €6.85000 |
|---|---|
| Unit Price with VAT: | €8.22000 |

