
RAC04-09SGA | |
|---|---|
DigiKey Part Number | 945-20001075-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-09SGA |
Description | AC/DC CONVERTER 9V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 440mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-09SGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 440mA | |
Power (Watts) | 4 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus, EAC, FCC | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.45000 | €10.45 |
| 5 | €10.06000 | €50.30 |
| 10 | €9.89600 | €98.96 |
| 25 | €9.68440 | €242.11 |
| 50 | €9.52720 | €476.36 |
| 100 | €9.37230 | €937.23 |
| 250 | €9.17112 | €2,292.78 |
| 500 | €9.02152 | €4,510.76 |
| Unit Price without VAT: | €10.45000 |
|---|---|
| Unit Price with VAT: | €12.54000 |

