
R1SE-3.305/H2-R | |
|---|---|
DigiKey Part Number | 945-2271-2-ND - Tape & Reel (TR) 945-R1SE-3.305/H2-RCT-ND - Cut Tape (CT) 945-R1SE-3.305/H2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE-3.305/H2-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE-3.305/H2-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.87000 | €3.87 |
| 5 | €3.68600 | €18.43 |
| 10 | €3.61000 | €36.10 |
| 25 | €3.51120 | €87.78 |
| 50 | €3.43800 | €171.90 |
| 100 | €3.36660 | €336.66 |
| 250 | €3.27448 | €818.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.20644 | €1,603.22 |
| 1.000 | €3.13981 | €3,139.81 |
| 1.500 | €3.10149 | €4,652.23 |
| 2.500 | €3.05386 | €7,634.65 |
| Unit Price without VAT: | €3.87000 |
|---|---|
| Unit Price with VAT: | €4.64400 |

