
R-78K1.5-2.0L | |
|---|---|
DigiKey Part Number | 945-R-78K1.5-2.0L-ND |
Manufacturer | |
Manufacturer Product Number | R-78K1.5-2.0L |
Description | 2A DC/DC-CONVERTER 'INNOLINE' SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 2A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78K1.5-2.0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.50000 | €4.50 |
| 5 | €4.33000 | €21.65 |
| 10 | €4.26000 | €42.60 |
| 25 | €4.16920 | €104.23 |
| 50 | €4.10160 | €205.08 |
| 100 | €4.03490 | €403.49 |
| 250 | €3.94840 | €987.10 |
| 500 | €3.88412 | €1,942.06 |
| Unit Price without VAT: | €4.50000 |
|---|---|
| Unit Price with VAT: | €5.40000 |

