
CMC-01 | |
|---|---|
DigiKey Part Number | CMC-01-ND |
Manufacturer | |
Manufacturer Product Number | CMC-01 |
Description | CMC 1.7A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1.7A DCR 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.7A |
Manufacturer Recom Power | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.374" L x 0.374" W (9.50mm x 9.50mm) |
Filter Type Power Line | Height (Max) 0.310" (7.87mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €6.21333 | €167.76 |
| Unit Price without VAT: | €6.21333 |
|---|---|
| Unit Price with VAT: | €7.45600 |

