
135-102-JTW | |
|---|---|
DigiKey Part Number | 4855-135-102-JTWTR-ND - Tape & Reel (TR) 4855-135-102-JTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 135-102-JTW |
Description | RES 1K OHM 5% 4W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.500" L (4.78mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.73300 | €7.33 |
| 25 | €0.62840 | €15.71 |
| 50 | €0.56260 | €28.13 |
| 100 | €0.50700 | €50.70 |
| 250 | €0.44584 | €111.46 |
| 500 | €0.40760 | €203.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37510 | €375.10 |
| 2.000 | €0.34749 | €694.98 |
| 3.000 | €0.33331 | €999.93 |
| 5.000 | €0.31726 | €1,586.30 |
| 7.000 | €0.30770 | €2,153.90 |
| 10.000 | €0.29836 | €2,983.60 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

