
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raytac | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | MDBT42T, nRF52805 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.05000 | €12.05 |
| Unit Price without VAT: | €12.05000 |
|---|---|
| Unit Price with VAT: | €14.46000 |

