MFR Recommended



SC0370 | |
|---|---|
DigiKey Part Number | 2648-SC0370-ND |
Manufacturer | |
Manufacturer Product Number | SC0370 |
Description | RASPBERRY PI IQAUDIO DIGIAMP+ |
Customer Reference | |
Detailed Description | TAS5756M Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Audio |
Manufacturer Raspberry Pi | Function Amplifier |
Packaging Bulk | Utilized IC / Part TAS5756M |
Part Status Obsolete | Contents Board(s) |
Platform Raspberry Pi | Interconnect System Raspberry Pi HAT (40 pin) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC2076 | Raspberry Pi | 0 | 2648-SC2076-ND | €0.00000 | MFR Recommended |



