
Category | Memory Interface SPI |
Mfr | Clock Frequency 33 MHz |
Packaging Tray | Access Time 13 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 476 | €3.73876 | €1,779.65 |
| Unit Price without VAT: | €3.73876 |
|---|---|
| Unit Price with VAT: | €4.48651 |

