Similar
Similar

TT-SMDC-16.000-16-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-16.000-16-TR-NS1TR-ND - Tape & Reel (TR) 2151-TT-SMDC-16.000-16-TR-NS1CT-ND - Cut Tape (CT) 2151-TT-SMDC-16.000-16-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-16.000-16-TR-NS1 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 16pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-SMDC-16.000-18-TR | Raltron Electronics | 0 | 2151-TT-SMDC-16.000-18-TRCT-ND | €1.04000 | Similar |
| TT-SMDC-16.000-20-TR | Raltron Electronics | 0 | 2151-TT-SMDC-16.000-20-TRCT-ND | €1.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.90200 | €9.02 |
| 25 | €0.85280 | €21.32 |
| 50 | €0.81740 | €40.87 |
| 100 | €0.78370 | €78.37 |
| 250 | €0.74108 | €185.27 |
| 500 | €0.71044 | €355.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.68108 | €681.08 |
| 2.000 | €0.65293 | €1,305.86 |
| 3.000 | €0.63702 | €1,911.06 |
| 5.000 | €0.61754 | €3,087.70 |
| 7.000 | €0.60504 | €4,235.28 |
| 10.000 | €0.59207 | €5,920.70 |
| 12.000 | €0.58556 | €7,026.72 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |


