Parametric Equivalent
Parametric Equivalent

RTXE-2520ED333-C-40.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-2520ED333-C-40.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2520ED333-C-40.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2520ED333-C-40.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2520ED333-C-40.000-TR |
Description | XTAL OSC TCXO 40MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Absolute Pull Range (APR) ±1ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASTX-H12-40.000MHZ-I25-T | Abracon LLC | 807 | 535-ASTX-H12-40.000MHZ-I25-TCT-ND | €3.92000 | Parametric Equivalent |
| ECS-TXO-2520-33-400-AN-TR | ECS Inc. | 1 | XC2260CT-ND | €2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.73600 | €17.36 |
| 25 | €1.64160 | €41.04 |
| 50 | €1.57380 | €78.69 |
| 100 | €1.50880 | €150.88 |
| 250 | €1.42688 | €356.72 |
| 500 | €1.36794 | €683.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.31144 | €1,311.44 |
| 2.000 | €1.25734 | €2,514.68 |
| 3.000 | €1.22675 | €3,680.25 |
| 5.000 | €1.18930 | €5,946.50 |
| 7.000 | €1.16527 | €8,156.89 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |




