50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-104ED333-C-50.000-TR

DigiKey Part Number
2151-RTXE-104ED333-C-50.000-TR-ND - Tape & Reel (TR)
2151-RTXE-104ED333-C-50.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-104ED333-C-50.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-104ED333-C-50.000-TR
Description
XTAL OSC TCXO 50MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Absolute Pull Range (APR)
±1ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
7mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
O 50,0-JT32C-A-K-3,3-LFJauch Quartz1.0861908-1053-1-ND€2.44000Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.00000€2.00
10€1.73600€17.36
25€1.64160€41.04
50€1.57380€78.69
100€1.50880€150.88
250€1.42688€356.72
500€1.36794€683.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.31144€1,311.44
2.000€1.25734€2,514.68
3.000€1.22675€3,680.25
5.000€1.18930€5,946.50
7.000€1.16527€8,156.89
Manufacturers Standard Package
Unit Price without VAT:€2.00000
Unit Price with VAT:€2.40000