2.14GHz, 2.605GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.4dB, 3dB Bandwidth 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-2140.000-2593.000-1511-TR

DigiKey Part Number
2151-RSD-2140.000-2593.000-1511-TR-ND - Tape & Reel (TR)
2151-RSD-2140.000-2593.000-1511-TRCT-ND - Cut Tape (CT)
2151-RSD-2140.000-2593.000-1511-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSD-2140.000-2593.000-1511-TR
Description
FILTER SAW 2.14GHZ/2.60GHZ 10SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.14GHz, 2.605GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.4dB, 3dB Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.4dB, 3dB
Manufacturer
Raltron Electronics
Mounting Type
Surface Mount
Series
Package / Case
10-SMD, No Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height (Max)
0.024" (0.60mm)
Part Status
Active
Size / Dimension
0.059" L x 0.043" W (1.50mm x 1.10mm)
Frequency - Center
2.14GHz, 2.605GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.81200€8.12
25€0.79360€19.84
50€0.77520€38.76
100€0.70130€70.13
250€0.68284€170.71
500€0.59058€295.29
1.000€0.55367€553.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.27402€822.06
6.000€0.25776€1,546.56
9.000€0.24870€2,238.30
15.000€0.23772€3,565.80
21.000€0.23075€4,845.75
30.000€0.22359€6,707.70
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.32000