32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-32.000-10-F-1010-TR-NS3

DigiKey Part Number
2151-RH100-32.000-10-F-1010-TR-NS3TR-ND - Tape & Reel (TR)
2151-RH100-32.000-10-F-1010-TR-NS3CT-ND - Cut Tape (CT)
2151-RH100-32.000-10-F-1010-TR-NS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-32.000-10-F-1010-TR-NS3
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-32.000-8-F-1010-TR-NS1Raltron Electronics92151-RH100-32.000-8-F-1010-TR-NS1CT-ND€0.15000Similar
ABM8-32.000MHZ-10-B1U-TAbracon LLC1.875535-14990-1-ND€0.37000Parametric Equivalent
ABM8N-32.0000MHZ-10-B1U-T3Abracon LLC1.000535-ABM8N-32.0000MHZ-10-B1U-T3CT-ND€0.52000Parametric Equivalent
ECS-320-10-33B-7KM-TRECS Inc.2.58550-ECS-320-10-33B-7KM-CT-ND€0.46000Parametric Equivalent
ECS-320-10-33B-CKM-TRECS Inc.189XC2527CT-ND€0.46000Parametric Equivalent
In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.13300€1.33
25€0.12560€3.14
50€0.12060€6.03
100€0.11560€11.56
250€0.10928€27.32
500€0.10478€52.39
1.000€0.10045€100.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09394€281.82
6.000€0.09005€540.30
9.000€0.08786€790.74
15.000€0.08516€1,277.40
21.000€0.08343€1,752.03
30.000€0.08164€2,449.20
36.000€0.08074€2,906.64
72.000€0.07740€5,572.80
75.000€0.07721€5,790.75
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000