
RH100-26.000-12-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-26.000-12-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-26.000-12-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-26.000-12-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-12-F-1010-TR |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-26.000-9-F-1010-TR | Raltron Electronics | 686 | 2151-RH100-26.000-9-F-1010-TRCT-ND | €0.15000 | Similar |
| RH100-26.000-12-F-1010-EXT-TR | Raltron Electronics | 76 | 2151-RH100-26.000-12-F-1010-EXT-TRCT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.12560 | €3.14 |
| 50 | €0.12060 | €6.03 |
| 100 | €0.11560 | €11.56 |
| 250 | €0.10928 | €27.32 |
| 500 | €0.10478 | €52.39 |
| 1.000 | €0.10045 | €100.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09394 | €281.82 |
| 6.000 | €0.09005 | €540.30 |
| 9.000 | €0.08786 | €790.74 |
| 15.000 | €0.08516 | €1,277.40 |
| 21.000 | €0.08343 | €1,752.03 |
| 30.000 | €0.08164 | €2,449.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

