
RCA-5220-A0-TR | |
|---|---|
DigiKey Part Number | 2151-RCA-5220-A0-TR-ND - Tape & Reel (TR) 2151-RCA-5220-A0-TRCT-ND - Cut Tape (CT) 2151-RCA-5220-A0-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA-5220-A0-TR |
Description | RF ANT 2.450GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21200 | €2.12 |
| 25 | €0.18840 | €4.71 |
| 100 | €0.16230 | €16.23 |
| 250 | €0.15000 | €37.50 |
| 500 | €0.14254 | €71.27 |
| 1.000 | €0.13639 | €136.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.13089 | €261.78 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

