
R2520-27.000-10-F-1020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-27.000-10-F-1020-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-27.000-10-F-1020-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-27.000-10-F-1020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-27.000-10-F-1020-EXT-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20700 | €2.07 |
| 25 | €0.19480 | €4.87 |
| 50 | €0.18700 | €9.35 |
| 100 | €0.17920 | €17.92 |
| 250 | €0.16944 | €42.36 |
| 500 | €0.16244 | €81.22 |
| 1.000 | €0.15572 | €155.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14563 | €436.89 |
| 6.000 | €0.13961 | €837.66 |
| 9.000 | €0.13620 | €1,225.80 |
| 15.000 | €0.13203 | €1,980.45 |
| 21.000 | €0.12935 | €2,716.35 |
| 30.000 | €0.12657 | €3,797.10 |
| 36.000 | €0.12517 | €4,506.12 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

