12 MHz ±30ppm Crystal 12pF 180 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-12.000-12-3030-EXT-TR

DigiKey Part Number
2151-R2520-12.000-12-3030-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-12.000-12-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-R2520-12.000-12-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-12.000-12-3030-EXT-TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 180 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
180 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.20700€2.07
25€0.19480€4.87
50€0.18700€9.35
100€0.17920€17.92
250€0.16944€42.36
500€0.16244€81.22
1.000€0.15572€155.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.14563€436.89
6.000€0.13961€837.66
9.000€0.13620€1,225.80
15.000€0.13203€1,980.45
21.000€0.12935€2,716.35
30.000€0.12657€3,797.10
36.000€0.12517€4,506.12
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800