
R2016-16.000-12-1020-EXT-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-16.000-12-1020-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-16.000-12-1020-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-16.000-12-1020-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-16.000-12-1020-EXT-TR-NS1 |
Description | CRYSTAL 16.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-12-37B-CTN-TR | ECS Inc. | 2.458 | XC3061CT-ND | €0.34000 | Parametric Equivalent |
| ECS-160-12-37B-CTN-TR3 | ECS Inc. | 3.466 | 50-ECS-160-12-37B-CTN-TR3CT-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15700 | €1.57 |
| 25 | €0.14840 | €3.71 |
| 50 | €0.14240 | €7.12 |
| 100 | €0.13660 | €13.66 |
| 250 | €0.12920 | €32.30 |
| 500 | €0.12384 | €61.92 |
| 1.000 | €0.11871 | €118.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11103 | €333.09 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

