
R1210-48.000-5-F-0720-TR | |
|---|---|
DigiKey Part Number | 2151-R1210-48.000-5-F-0720-CT-ND - Cut Tape (CT) 2151-R1210-48.000-5-F-0720-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1210-48.000-5-F-0720-TR |
Description | CRYSTAL 48.0MHZ 5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±7ppm Crystal 5pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 5pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±20ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.99700 | €9.97 |
| 25 | €0.94320 | €23.58 |
| 50 | €0.90420 | €45.21 |
| 100 | €0.86660 | €86.66 |
| 250 | €0.81960 | €204.90 |
| 500 | €0.78572 | €392.86 |
| 1.000 | €0.75323 | €753.23 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

