
H130B-20.000-20-2050-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-20.000-20-2050-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-20.000-20-2050-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-20.000-20-2050-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-20.000-20-2050-EXT-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 20pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.26640 | €6.66 |
| 50 | €0.25540 | €12.77 |
| 100 | €0.24490 | €24.49 |
| 250 | €0.23156 | €57.89 |
| 500 | €0.22196 | €110.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21278 | €212.78 |
| 2.000 | €0.20398 | €407.96 |
| 3.000 | €0.19900 | €597.00 |
| 5.000 | €0.19290 | €964.50 |
| 7.000 | €0.18899 | €1,322.93 |
| 10.000 | €0.18493 | €1,849.30 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

