
H130A-25.000-18-F-3030-TR | |
|---|---|
DigiKey Part Number | 2151-H130A-25.000-18-F-3030-TR-ND - Tape & Reel (TR) 2151-H130A-25.000-18-F-3030-TRCT-ND - Cut Tape (CT) 2151-H130A-25.000-18-F-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130A-25.000-18-F-3030-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 20 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36400 | €3.64 |
| 25 | €0.34400 | €8.60 |
| 50 | €0.32980 | €16.49 |
| 100 | €0.31620 | €31.62 |
| 250 | €0.29900 | €74.75 |
| 500 | €0.28662 | €143.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23366 | €233.66 |
| 2.000 | €0.22400 | €448.00 |
| 3.000 | €0.21853 | €655.59 |
| 5.000 | €0.21183 | €1,059.15 |
| 7.000 | €0.20754 | €1,452.78 |
| 10.000 | €0.20308 | €2,030.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

