
CO4805-50.000-TR | |
|---|---|
DigiKey Part Number | 2151-CO4805-50.000-TR-ND - Tape & Reel (TR) 2151-CO4805-50.000-TRCT-ND - Cut Tape (CT) 2151-CO4805-50.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4805-50.000-TR |
Description | XTAL OSC XO 50.0000MHZ TTL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.86900 | €8.69 |
| 25 | €0.82240 | €20.56 |
| 50 | €0.78840 | €39.42 |
| 100 | €0.75570 | €75.57 |
| 250 | €0.71468 | €178.67 |
| 500 | €0.68514 | €342.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65680 | €656.80 |
| 2.000 | €0.62967 | €1,259.34 |
| 3.000 | €0.61433 | €1,842.99 |
| 5.000 | €0.59554 | €2,977.70 |
| 7.000 | €0.58348 | €4,084.36 |
| 10.000 | €0.57097 | €5,709.70 |
| 12.000 | €0.56469 | €6,776.28 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

