CO4305-33.333-EXT-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ecliptek
In Stock: 2.919
Unit Price: €2.03000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €3.34844
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.75323
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: €0.72928
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: €1.19000
Datasheet
33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4305-33.333-EXT-T-TR

DigiKey Part Number
2151-CO4305-33.333-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO4305-33.333-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO4305-33.333-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4305-33.333-EXT-T-TR
Description
XTAL OSC XO 33.3330MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
25mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC2645ETTS-33.333M TREcliptek2.9192773-EC2645ETTS-33.333MCT-ND€2.03000Parametric Equivalent
FN3330073Diodes Incorporated0FN3330073-ND€3.34844Parametric Equivalent
FN3330075Diodes Incorporated0FN3330075-ND€0.75323Parametric Equivalent
OCETGLJANF-33.333000Taitien01664-OCETGLJANF-33.333000TR-ND€0.72928Parametric Equivalent
SX7M33.333B20F30TNNShenzhen SCTF Electronics72.0005852-SX7M33.333B20F30TNNTR-ND€1.19000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.70600€7.06
25€0.66840€16.71
50€0.64060€32.03
100€0.61410€61.41
250€0.58072€145.18
500€0.55670€278.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.53368€533.68
2.000€0.51163€1,023.26
3.000€0.49915€1,497.45
5.000€0.48388€2,419.40
7.000€0.47408€3,318.56
10.000€0.46391€4,639.10
12.000€0.45880€5,505.60
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400