
CO2520-42.000-2.5-30-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO2520-42.000-2.5-30-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO2520-42.000-2.5-30-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO2520-42.000-2.5-30-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO2520-42.000-2.5-30-EXT-T-TR |
Description | XTAL OSC XO 42.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 6.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.93700 | €9.37 |
| 25 | €0.88680 | €22.17 |
| 50 | €0.85020 | €42.51 |
| 100 | €0.81500 | €81.50 |
| 250 | €0.77072 | €192.68 |
| 500 | €0.73886 | €369.43 |
| 1.000 | €0.70832 | €708.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.66251 | €1,987.53 |
| 6.000 | €0.63517 | €3,811.02 |
| 9.000 | €0.61971 | €5,577.39 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

