24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO2520-24.000-3.3-50-EXT-TR

DigiKey Part Number
2151-CO2520-24.000-3.3-50-EXT-TR-ND - Tape & Reel (TR)
2151-CO2520-24.000-3.3-50-EXT-TRCT-ND - Cut Tape (CT)
2151-CO2520-24.000-3.3-50-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2520-24.000-3.3-50-EXT-TR
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
2.5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.76900€7.69
25€0.72760€18.19
50€0.69720€34.86
100€0.66840€66.84
250€0.63212€158.03
500€0.60598€302.99
1.000€0.58092€580.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.54333€1,629.99
6.000€0.52090€3,125.40
9.000€0.50822€4,573.98
15.000€0.49269€7,390.35
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600