
CL3225-50.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-50.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-50.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-50.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-50.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B1-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E50.000000-ND | €5.35000 | Parametric Equivalent |
| SIT9120AI-2B2-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-33E50.000000-ND | €5.05000 | Parametric Equivalent |
| SIT9121AI-2B2-33E50.000000 | SiTime | 0 | 1473-SIT9121AI-2B2-33E50.000000-ND | €5.05000 | Parametric Equivalent |
| SIT9386AI-2B2-33E50.000000E | Rochester Electronics, LLC | 547 | 2156-SIT9386AI-2B2-33E50.000000E-1473-ND | €5.85591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| 10 | €3.79500 | €37.95 |
| 25 | €3.58880 | €89.72 |
| 50 | €3.44040 | €172.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.29820 | €329.82 |
| 200 | €3.16210 | €632.42 |
| 300 | €3.08510 | €925.53 |
| 500 | €2.99082 | €1,495.41 |
| 700 | €2.93033 | €2,051.23 |
| 1.000 | €2.86761 | €2,867.61 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.24400 |

