
AS-6.000-12-2020-EXT-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-6.000-12-2020-EXT-SMD-TR-ND - Tape & Reel (TR) 2151-AS-6.000-12-2020-EXT-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-6.000-12-2020-EXT-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-6.000-12-2020-EXT-SMD-TR |
Description | CRYSTAL 6.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 12pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.453" L x 0.189" W (11.50mm x 4.80mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12500 | €1.25 |
| 25 | €0.11800 | €2.95 |
| 50 | €0.11320 | €5.66 |
| 100 | €0.10840 | €10.84 |
| 250 | €0.10256 | €25.64 |
| 500 | €0.09834 | €49.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08017 | €80.17 |
| 2.000 | €0.07686 | €153.72 |
| 3.000 | €0.07498 | €224.94 |
| 5.000 | €0.07268 | €363.40 |
| 7.000 | €0.07120 | €498.40 |
| 10.000 | €0.06967 | €696.70 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

