
5.00.100.144/0000 | |
|---|---|
DigiKey Part Number | 1715-5.00.100.144/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.100.144/0000 |
Description | CONTACT BLOCK SPST-NC 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 125VAC |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Base Product Number |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €11.16700 | €111.67 |
| Unit Price without VAT: | €11.16700 |
|---|---|
| Unit Price with VAT: | €13.40040 |

