Configurable Switch Lamp LED Yellow 1.9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.90.690.267/0000

DigiKey Part Number
1715-1.90.690.267/0000-ND
Manufacturer
Manufacturer Product Number
1.90.690.267/0000
Description
CONFIG SWITCH LAMP LED YLW 1.9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 1.9V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
RAFI
Color
Yellow
Series
Voltage
1.9V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.60000€2.60
10€2.35300€23.53
30€2.24367€67.31
50€2.19500€109.75
100€2.13040€213.04
250€2.04800€512.00
500€1.98772€993.86
1.000€1.92921€1,929.21
Manufacturers Standard Package
Unit Price without VAT:€2.60000
Unit Price with VAT:€3.12000