MFR Recommended

1.30.255.001/0300 | |
|---|---|
DigiKey Part Number | 1715-1.30.255.001/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.255.001/0300 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Category | Type Momentary |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Obsolete | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.30.275.152/0000 | RAFI | 0 | 1715-1.30.275.152/0000-ND | €47.15200 | MFR Recommended |

