
1.20.146.403/9000 | |
|---|---|
DigiKey Part Number | 1715-1.20.146.403/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.146.403/9000 |
Description | CONTACT BLOCK SPST 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 0.1A @ 35VAC/DC |
Category | Circuit DPST-NO/NC |
Manufacturer RAFI | Requires Switch Body |
Series | Termination Style PC Pin |
Packaging Bulk | Contact Rating @ Voltage 0.1A @ 35VAC/DC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €14.85567 | €445.67 |
| Unit Price without VAT: | €14.85567 |
|---|---|
| Unit Price with VAT: | €17.82680 |

