
1.20.122.061/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.122.061/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.122.061/0000 |
Description | CONTACT BLOCK SPST 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 3A @ 120VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 16 |
Part Status Active | Base Product Number |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.86000 | €14.86 |
| 20 | €13.05650 | €261.13 |
| 40 | €12.67225 | €506.89 |
| 60 | €12.45267 | €747.16 |
| 100 | €12.18140 | €1,218.14 |
| 260 | €11.68969 | €3,039.32 |
| 500 | €11.36460 | €5,682.30 |
| Unit Price without VAT: | €14.86000 |
|---|---|
| Unit Price with VAT: | €17.83200 |

