



1.20.122.051/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.122.051/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.122.051/0000 |
Description | CONTACT BLOCK SPST 0.25A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 0.25A @ 35VAC/DC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 0.25A @ 35VAC/DC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 16 |
Part Status Active | Base Product Number |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.75000 | €31.75 |
| 20 | €26.20200 | €524.04 |
| 40 | €25.05700 | €1,002.28 |
| 60 | €24.40950 | €1,464.57 |
| 100 | €23.61680 | €2,361.68 |
| 260 | €22.19938 | €5,771.84 |
| Unit Price without VAT: | €31.75000 |
|---|---|
| Unit Price with VAT: | €38.10000 |

