



1.20.122.041/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.122.041/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.122.041/0000 |
Description | CONTACT BLOCK SPST 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 3A @ 120VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 16 |
Part Status Active | Base Product Number |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.26000 | €18.26 |
| 20 | €16.05450 | €321.09 |
| 40 | €15.58200 | €623.28 |
| 60 | €15.31200 | €918.72 |
| 100 | €14.97850 | €1,497.85 |
| 260 | €14.37365 | €3,737.15 |
| 500 | €13.97388 | €6,986.94 |
| Unit Price without VAT: | €18.26000 |
|---|---|
| Unit Price with VAT: | €21.91200 |

