
1.20.122.032/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.122.032/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.122.032/0000 |
Description | CONTACT BLOCK DPST-NO 0.25A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 0.25A @ 35VAC/DC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 0.25A @ 35VAC/DC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 16 |
Part Status Active | Base Product Number |
Circuit DPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.55000 | €22.55 |
| 20 | €18.60850 | €372.17 |
| 40 | €17.79650 | €711.86 |
| 60 | €17.33733 | €1,040.24 |
| 100 | €16.77490 | €1,677.49 |
| 260 | €15.76935 | €4,100.03 |
| 500 | €15.11456 | €7,557.28 |
| Unit Price without VAT: | €22.55000 |
|---|---|
| Unit Price with VAT: | €27.06000 |

