



1.20.122.001/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.122.001/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.122.001/0000 |
Description | CONTACT BLOCK SPST 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Contact Rating @ Voltage 3A @ 120VAC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 16 |
Part Status Active | Base Product Number |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.37000 | €17.37 |
| 20 | €15.26650 | €305.33 |
| 40 | €14.81700 | €592.68 |
| 60 | €14.56033 | €873.62 |
| 100 | €14.24310 | €1,424.31 |
| 260 | €13.66804 | €3,553.69 |
| 500 | €13.28784 | €6,643.92 |
| Unit Price without VAT: | €17.37000 |
|---|---|
| Unit Price with VAT: | €20.84400 |

