
1.15.106.505/1000 | |
|---|---|
DigiKey Part Number | 1715-1.15.106.505/1000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.106.505/1000 |
Description | SWITCH PUSH 1NO 1NC 500MA 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 9.10mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 500mA (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 24 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €20.21000 | €1,010.50 |
| Unit Price without VAT: | €20.21000 |
|---|---|
| Unit Price with VAT: | €24.25200 |

