
1.15.106.301/0104 | |
|---|---|
DigiKey Part Number | 1715-1.15.106.301/0104-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.106.301/0104 |
Description | PUSHBUTTON 9,1 MM BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 9.10mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €15.03420 | €751.71 |
| Unit Price without VAT: | €15.03420 |
|---|---|
| Unit Price with VAT: | €18.04104 |

