Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.10.107.011/0507

DigiKey Part Number
1715-1.10.107.011/0507-ND
Manufacturer
Manufacturer Product Number
1.10.107.011/0507
Description
SWITCH PUSH SPST-NO 100MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Standard
Panel Cutout Dimensions
Circular - 9.10mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
40,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
24 V
Base Product Number
Voltage Rating - DC
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.01000€7.01
10€6.05600€60.56
30€5.64400€169.32
50€5.46160€273.08
100€5.22370€522.37
250€4.92424€1,231.06
500€4.70872€2,354.36
1.000€4.50228€4,502.28
Manufacturers Standard Package
Unit Price without VAT:€7.01000
Unit Price with VAT:€8.41200