
M6269-5008-A | |
|---|---|
DigiKey Part Number | 1772-2991-ND |
Manufacturer | |
Manufacturer Product Number | M6269-5008-A |
Description | HANDLE ALUMINUM MTG CTR 4.016" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 4.016" (102.00mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size M5x0.8 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.890" (48.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.06000 | €9.06 |
| 5 | €7.74800 | €38.74 |
| 10 | €7.24200 | €72.42 |
| 25 | €6.62360 | €165.59 |
| 50 | €6.19080 | €309.54 |
| 100 | €5.78650 | €578.65 |
| 250 | €5.30128 | €1,325.32 |
| Unit Price without VAT: | €9.06000 |
|---|---|
| Unit Price with VAT: | €10.87200 |

